618JH

ebm-papst
5912-618JH
618JH

製造商:

說明:
DC風扇 DC Tubeaxial Fan, 60x60x32mm, 48VDC, 41.1CFM, 7.7W, 53dBA, 11700RPM, Ball

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 122

庫存:
122 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過122會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$647.65 HK$647.65
HK$480.29 HK$4,802.90

商品屬性 屬性值 選擇屬性
ebm-papst
產品類型: DC風扇
RoHS:  
Axial Fan
60 mm
32 mm
60 mm
48 VDC
41.1 CFM (1.16 m3/min)
11700 RPM
Ball
53 dBA
IP20
7.7 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
600J
品牌: ebm-papst
電流類型: DC
產品類型: DC Fans
大小: 60 mm x 60 mm x 32 mm
原廠包裝數量: 27
子類別: Fans, Blowers & Accessories
每件重量: 100.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

Critical Medical Products

ebm-papst Critical Medical Products are designed to meet the complex requirements encountered in the medical technology field, including compact sizes, efficiency, and quiet operation. ebm-papst has engineered a wide range of fans and motors that are compact, efficient, and virtually silent, delivering the precision needed while keeping patient comfort top of mind. ebm-papst fans and blowers are ideal for use in CAT/PET scans (X-ray equipment), hospital beds, medical-related equipment, blood gas analyzers, and CPAP devices. Applications for motors and drives include ventilation and respiratory monitors, MRI/operating tables, imaging machinery, patient lifters, dialysis machines, and respirators. ebm-papst Critical Medical Products are essential components in the medical industry.