conga-TS570/W-11555MRE

congatec
787-050711
conga-TS570/W-11555MRE

製造商:

說明:
電腦模組 - COM COM Express Type 6 Basic module based on Intel Xeon Processor W-11555MRE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wi

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9,753.77 HK$9,753.77
HK$9,296.49 HK$92,964.90

商品屬性 屬性值 選擇屬性
congatec
產品類型: 電腦模組 - COM
COM Express Basic
Intel
Xeon W-11555MRE
RM590E
2.6 GHz to 4.5 GHz
12 MB
Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
- 40 C
+ 85 C
125 mm x 95 mm
備份電池開關: No Backup Battery
品牌: congatec
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
存儲容量: 96 GB
存儲類型: DDR4
功率消耗: 35 W, 45 W
處理器系列: Intel Xeon W
產品類型: Computer-On-Modules - COM
系列: conga-HPC/cTLH Intel Tiger Lake-H
原廠包裝數量: 1
子類別: Computing
零件號別名: 50711 050711
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

COM-HPC® Computer-on-Module

congatec COM-HPC® Computer-on-Module is used for high-performance computing that supports fast I/O like PCIe Gen5, and USB4 25G Ethernet. More I/O interfaces include 64x PCIe and 8x 25G Ethernet. The COM-HPC features more DRAM, with up to 1TB (8x full-size DIMM) and server CPU performance up to 300W power consumption for a Server-On-Module. The COM-HPC standard is hosted by the PCI Industrial Computer Manufacturing Group (PICMG) and is supported by up to now 29 companies.