conga-TC700/ultra7-155H

congatec
787-045700
conga-TC700/ultra7-155H

製造商:

說明:
電腦模組 - COM COM Express Type 6 Compact module based on Intel Core Ultra 7 processor with 6 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.4Ghz up to 4.8GHz (turbo) E-Cores 0.9GHz up to 3.8GHz (turbo) Low Power E-cores up to 2.5GHz (turbo) Integra

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8,333.35 HK$8,333.35
HK$7,846.32 HK$78,463.20

商品屬性 屬性值 選擇屬性
congatec
產品類型: 電腦模組 - COM
RoHS:  
品牌: congatec
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
封裝: Bulk
產品類型: Computer-On-Modules - COM
原廠包裝數量: 1
子類別: Computing
零件號別名: 045700
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

conga-TC700 COM Express Compact Type 6 CoM

congatec conga-TC700 COM Express Compact Type 6 Computer on Module (CoM) is based on Intel® Core™ Ultra processors and offers Intel performance hybrid architecture with up to 14 cores and 22 threads. This module can be used to integrate AI workloads with lower system complexity, and the Intel Core Ultra processors are x86 client SoCs with up to 6 P cores and up to 8 E cores, supporting up to 20 threads. The conga-TC700 COM includes an SoC-integrated Intel Arc GPU with up to 8 Xe cores and up to 128 execution units to handle graphics up to 2x 8K resolution and quick GPGPU-based vision data (pre)processing. High data throughput and low latency are achieved via the 96GB DDR SO-DIMM with in-band ECC at 5600MTps. congatec conga-TC700 COM Express Compact Type 6 COM is suitable for real-time computing and AI in surgery robots, medical imaging, diagnostic systems, and industrial applications, including inspection systems, stationary robotic arms, and autonomous guided vehicles (AGVs).