conga-TC570/i5-1145GRE

congatec
787-050311
conga-TC570/i5-1145GRE

製造商:

說明:
電腦模組 - COM COM Express Type 6 Compact module based on Intel Core i5-1145GRE 4-core processor with 1.5GHz up to 4.1GHz turbo boost, 8MB cache, Intel Iris Xe Graphics with 80EU and dual channel DDR4 3200 MT/s memory interface (Intel Tiger Lake). Industrial te

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9,054.49 HK$9,054.49
HK$8,664.87 HK$86,648.70

商品屬性 屬性值 選擇屬性
congatec
產品類型: 電腦模組 - COM
COM Express Compact
Intel
Core i5-1145GRE
1.5 GHz to 4.1 GHz
8 MB
Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
- 40 C
+ 85 C
95 mm x 95 mm
備份電池開關: No Backup Battery
品牌: congatec
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
存儲容量: 64 GB
存儲類型: DDR4
功率消耗: 12 W to 28 W
處理器系列: Intel Core i5
產品類型: Computer-On-Modules - COM
系列: conga-TC570 Intel Tiger Lake-UP3
原廠包裝數量: 1
子類別: Computing
零件號別名: 50311 050311
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Conga-TC570 COM Express Type 6 Modules

congatec Conga-TC570 COM Express Type 6 Modules are based on the 11th generation Intel® Core™ processor family. congatec Conga-TC570 is ideal for embedded/industrial applications, and extended temperature options are available. The module has integrated high-performance Xe (Gen 12) graphics and AI/DL instruction sets, including VNNI.