conga-HPC/cTLU-i3-1115G4E

congatec
787-050602
conga-HPC/cTLU-i3-1115G4E

製造商:

說明:
電腦模組 - COM COM HPC Size A module with Intel Core i3-1115G4E Processor, dual core with 3.0GHz (up to 3.9GHz), 6MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP).

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,975.04 HK$5,975.04
HK$5,625.85 HK$56,258.50

商品屬性 屬性值 選擇屬性
congatec
產品類型: 電腦模組 - COM
COM-HPC Size A
Intel
Core i3-1115G4E
2.2 GHz to 3.9 GHz
6 MB
Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
0 C
+ 60 C
95 mm x 120 mm
備份電池開關: No Backup Battery
品牌: congatec
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
存儲容量: 64 GB
存儲類型: DDR4
功率消耗: 12 W to 28 W
處理器系列: Intel Core i3
產品類型: Computer-On-Modules - COM
系列: conga-HPC/cTLU Intel Tiger Lake-UP3
原廠包裝數量: 1
子類別: Computing
零件號別名: 50602 050602
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

COM-HPC® Computer-on-Module

congatec COM-HPC® Computer-on-Module is used for high-performance computing that supports fast I/O like PCIe Gen5, and USB4 25G Ethernet. More I/O interfaces include 64x PCIe and 8x 25G Ethernet. The COM-HPC features more DRAM, with up to 1TB (8x full-size DIMM) and server CPU performance up to 300W power consumption for a Server-On-Module. The COM-HPC standard is hosted by the PCI Industrial Computer Manufacturing Group (PICMG) and is supported by up to now 29 companies.