SPL PL90

ams OSRAM
720-SPLPL90
SPL PL90

製造商:

說明:
激光二極管 25 W, 905 nm

壽命週期:
作廢
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

相似產品

ams OSRAM SPL PL90AT03
ams OSRAM
激光二極管 LASER DIODE PLASTIC 5 MM

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 激光二極管
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
25 W
915 nm
Infrared
- 40 C
+ 85 C
T-1 3/4
Bulk
品牌: ams OSRAM
下降時間: 1 ns
產品類型: Laser Diodes
上升時間: 1 ns
原廠包裝數量: 50
子類別: Lasers
Vr - 反向電壓: 3 V
零件號別名: Q62702P1760
每件重量: 241 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.