Q65113A5131

ams OSRAM
720-Q65113A5131
Q65113A5131

製造商:

說明:
白色LED WHITE SMD LED SYNIOS P2222

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
4,000 可於 5 天後送貨
最少: 4000   多個: 4000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1.27 HK$5,080.00
HK$1.17 HK$14,040.00
HK$1.13 HK$27,120.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 白色LED
RoHS:  
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
濕度敏感: Yes
原廠包裝數量: 4000
子類別: LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000

SYNIOS® P2222 Standard LEDs

ams OSRAM SYNIOS® P2222 Standard LEDs are fully automotive exterior qualified LEDs featuring a small package outline. These LEDs are available in all application-specific colors. The SYNIOS P2222 LEDs feature high robustness levels, excellent performance, and an optimized design to reduce overall package cost. These LEDs come in cost-optimized next-generation QFN packaging and offer potential synergy to combine mid- and low-power devices in one platform. The SYNIOS P2222 LEDs are ideal for static signaling and automotive applications such as light vehicles, medium/heavy vehicles, and two-wheelers.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.