Q65112A0262

ams OSRAM
720-Q65112A0262
Q65112A0262

製造商:

說明:
紅外發射器

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.19 HK$28.19
HK$20.63 HK$206.30
HK$16.11 HK$1,611.00
HK$14.14 HK$8,484.00
HK$13.48 HK$16,176.00
HK$12.99 HK$38,970.00
HK$12.33 HK$66,582.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 紅外發射器
RoHS:  
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
濕度敏感: Yes
產品類型: IR Emitters (IR LEDs)
原廠包裝數量: 600
子類別: Infrared Data Communications
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541410000

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.