Q65111A8859

ams OSRAM
720-Q65111A8859
Q65111A8859

製造商:

說明:
多色LED TOPLED SMT YELLOW/GREEN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1.11 HK$2,220.00
HK$1.04 HK$4,160.00
HK$1.00 HK$10,000.00
HK$0.97 HK$23,280.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 多色LED
RoHS:  
Bi-Color LEDs
SMD/SMT
PLCC-4
Yellow, Green
595 nm, 575 nm
0.0346 lm
120 deg
2 mA
1.9 V
3.8 mW, 3.8 mW
Colorless
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
高度: 1.9 mm
長度: 3.3 mm
發光強度: 0.0113 cd
最高工作溫度: + 100 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Multi-Color LEDs
原廠包裝數量: 2000
子類別: LEDs
類型: Multi-Color LEDs
寬度: 3 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.