Q65110A7019

ams OSRAM
720-Q65110A7019
Q65110A7019

製造商:

說明:
單色LED Optoelectronics LEDs - <75mA, Discrete - LED POINTLED 606NM ORANGE SMD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$0.814 HK$2,442.00
HK$0.756 HK$4,536.00
HK$0.69 HK$6,210.00
HK$0.666 HK$15,984.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 單色LED
RoHS:  
Orange LEDs
SMD/SMT
606 nm
Orange
30 mA
2 V
Colorless
1.6 mm
Round Flat
Clear
PointLED
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
高度: 0.875 mm
長度: 1.9 mm
發光強度: 355 mcd
最高工作溫度: + 100 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 3000
子類別: LEDs
類型: Single Color LEDs
視角: 120 deg
寬度: 1.9 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.