LT PWSGBACA36N62620S

ams OSRAM
720-PWSGBACA36N626
LT PWSGBACA36N62620S

製造商:

說明:
單色LED T GRN SMD LED POINTLED TF

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 840

庫存:
840 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.52 HK$4.52
HK$3.18 HK$31.80
HK$2.29 HK$229.00
HK$2.24 HK$1,120.00
完整捲(訂購多個3000)
HK$1.91 HK$5,730.00
HK$1.87 HK$11,220.00
HK$1.66 HK$14,940.00
HK$1.41 HK$33,840.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 單色LED
RoHS:  
LT PWSG
Reel
Cut Tape
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 3000
子類別: LEDs
公司名稱: PointLED
類型: Single Color LEDs
零件號別名: Q65112A7313 LT PWSG-BACA-36-N626 Q65112A7313
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.