LCW G6CP-EAFB-4L8N

ams OSRAM
720-LCWG6CPA9760
LCW G6CP-EAFB-4L8N

製造商:

說明:
白色LED C WHT SMD LED ADV PWR TOPLED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$3.58 HK$3,580.00
HK$3.38 HK$6,760.00
HK$3.21 HK$16,050.00
HK$3.00 HK$30,000.00
HK$2.92 HK$73,000.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 白色LED
RoHS:  
SMD/SMT
Warm White
2700 K
11.8 cd
35.2 lm
120 deg
140 mA
3.3 V
460 mW
3.3 mm
3.4 mm
1.9 mm
- 40 C
+ 110 C
LCW G6CP
Reel
AEC-Q102
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 1000
子類別: LEDs
公司名稱: TOPLED
類型: Low Power LEDs
零件號別名: Q65112A9760 LCW G6CP-EAFB-4L8N-0-140-R18-Z LCW G6CP-EAFB-4L8N Q65112A9760
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.