KW2 HIL532.TK-D2D9-4L07M0-SC6B

ams OSRAM
720-KW2HIL53A8069
KW2 HIL532.TK-D2D9-4L07M0-SC6B

製造商:

說明:
白色LED White LED OSLON Black Flat S

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,603

庫存:
1,603 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$19.15 HK$19.15
HK$10.93 HK$109.30
HK$10.28 HK$1,028.00
HK$9.86 HK$4,930.00
HK$9.12 HK$9,120.00
完整捲(訂購多個2000)
HK$7.07 HK$14,140.00
HK$7.00 HK$28,000.00
HK$6.92 HK$69,200.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
White
253 cd
780 lm
120 deg
1 A
6.3 V
6.3 W
4.6 mm
3.75 mm
0.43 mm
- 40 C
+ 135 C
Tinted
2.13 mm x 1.03 mm
Rectangular
Clear
KW2 HIL532.TK
Reel
Cut Tape
MouseReel
AEC-Q102
品牌: ams OSRAM
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 2000
子類別: LEDs
公司名稱: OSLON
類型: High Power LEDs
零件號別名: Q65112A8069
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.