KW DDLM32.EH-HUJT-A737-K1M2-100-R18

ams OSRAM
720-KWEHHUJTA737K1M2
KW DDLM32.EH-HUJT-A737-K1M2-100-R18

製造商:

說明:
白色LED

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,990

庫存:
7,990 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.78 HK$3.78
HK$2.32 HK$23.20
HK$1.57 HK$157.00
HK$1.28 HK$640.00
HK$1.18 HK$1,180.00
HK$1.15 HK$2,300.00
HK$0.97 HK$3,880.00
HK$0.937 HK$11,244.00
HK$0.904 HK$21,696.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
3000 K
80
120 deg
100 mA
2.9 V
2.25 mm
2.25 mm
0.6 mm
- 40 C
+ 110 C
Warm White
1.95 mm x 1.95 mm
Square
S2222 Gen 2
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 4000
子類別: LEDs
公司名稱: SYNIOS
類型: Mid-Power LEDs
零件號別名: Q65113A5720
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

SYNIOS® S 2222 LEDs

ams OSRAM SYNIOS® S 2222 LEDs offer a full-color range with 140mA binning in a compact 2.2mm2 outline. These LEDs provide improved color variety in customer-specific lighting solutions for electronic devices using RGBW modules. The Synios S 2222 LEDs are suitable for various applications, from customized lighting solutions for electronic devices and ambient lighting for trains and planes to high-quality architectural lighting. The ams OSRAM SYNIOS S 2222 LEDs provide an efficient and flexible platform for various low- and mid-power applications with injection currents ranging from 10mA to 200mA. These LEDs are offered in six colors, which can be combined. 

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.