GW QSSPA1.EM-LBLH-XX58-1

ams OSRAM
720-GWQSSPA1EMA8098
GW QSSPA1.EM-LBLH-XX58-1

製造商:

說明:
白色LED GW QSSPA1.EM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 900   多個: 900
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個900)
HK$4.10 HK$3,690.00
HK$4.09 HK$7,362.00
HK$3.82 HK$17,190.00
HK$3.81 HK$37,719.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 白色LED
RoHS:  
White LEDs
Warm White
2700 K
40.7 cd
134 lm
80
120 deg
350 mA
2.85 V
1 W
3 mm
3 mm
0.75 mm
- 40 C
+ 125 C
GW QSSPA1.EM
Reel
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 900
子類別: LEDs
公司名稱: OSCONIQ
類型: Low Power LEDs
零件號別名: Q65112A8098
每件重量: 29 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSCONIQ® P 3030 LEDs

ams OSRAM OSCONIQ® P 3030 LEDs are high-powered lighting solutions designed for durability. The epoxy-based LEDs are ideal for architecture, area lights, downlights/spotlights, and mood lighting. OSCONIQ® P 3030 LEDs are offered in white light from Warm White to Cool White in 70 color rendering index (CRI) and 80 CRI. Color temperatures range from 2700K to 5000K.