GW P9LR37.EM-M2M6-XX53-1-180-R18

ams OSRAM
720-M2M6XX531180R18
GW P9LR37.EM-M2M6-XX53-1-180-R18

製造商:

說明:
白色LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2.73 HK$5,460.00
HK$2.55 HK$10,200.00
HK$2.37 HK$23,700.00
HK$2.29 HK$54,960.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 白色LED
RoHS:  
DURIS S 5050
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
原廠包裝數量: 2000
子類別: LEDs
公司名稱: DURIS
零件號別名: Q65115A1029
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

DURIS® S 5050 LEDs

ams OSRAM DURIS® S 5050 LEDs offer an impressive efficacy performance and are DLC premium certified for long-term reliability. These LEDs are designed with a 120° viewing angle and come with a color temperature ranging from 2200K to 6500K. The DURIS S 5050 LEDs feature a Color Rendering Index (CRI) of 70 (minimum) and offer 2kV ESD in accordance with ANSI/ESDA/JEDEC JS-001 (HBM) standards. The 5050 leadframe package offers a perfect solution for high-efficacy and compact luminaire designs for outdoor professional lighting, high-bays, streetlights, area lights, and flood lights.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.