GW KACCBB.GM-A2-30A2D2-150-T05

ams OSRAM
720-GMA230A2D2150T05
GW KACCBB.GM-A2-30A2D2-150-T05

製造商:

說明:
白色LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 250   多個: 250
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$11.51 HK$2,877.50
HK$9.95 HK$4,975.00
HK$9.45 HK$9,450.00
HK$9.04 HK$22,600.00
HK$8.71 HK$43,550.00
HK$8.30 HK$83,000.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 白色LED
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
3000 K
536.0 lm
96
110 deg
150 mA
35.5 V
5.3 W
13.35 mm
13.35 mm
1.7 mm
- 40 C
+ 105 C
Clear
4.5 mm
Round
Clear
GW KACCBB.GM
Tray
品牌: ams OSRAM
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 250
子類別: LEDs
公司名稱: SOLERIQ
類型: High Power LEDs
零件號別名: Q65113A7105
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

SOLERIQ™ S 6/9/15 Ultra-High Efficiency COB LEDs

ams OSRAM SOLERIQ™ S 6/9/15 Ultra-High Efficiency Chip-on-Board (COB) LEDs are high-power LEDs engineered for professional lighting applications that demand exceptional luminous efficacy, compact form factors, and superior color rendering. The SOLERIQ S 6 offers up to 970 lumens with a typical efficacy of 153lm/W, a high CRI of 90, and a warm white color temperature of 3000K, ideal for compact directional lighting. The SOLERIQ S 9 expands on this with outputs up to 1640 lumens and multiple CRI options (80, 90, and 97), along with a broad range of color temperatures from 2700K to 6500K. The S 9 LEDs are available in “Brilliant White” and “Brilliant Color” variants to enhance color rendering and natural white appearance. For higher lumen demands, the SOLERIQ S 15 delivers up to 3900 lumens with excellent thermal management and a CRI of 90, making it suitable for high-output indoor lighting in compact fixtures. All three models feature compact form factors, high thermal efficiency, and Zhaga compatibility, making them ideal for use in retail, hospitality, residential, and architectural lighting where both energy efficiency and premium light quality are critical.