GW JTLPS1.EM-KMLK-XX35-1

ams OSRAM
985-TLPS1EMKMLKXX351
GW JTLPS1.EM-KMLK-XX35-1

製造商:

說明:
白色LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 100000   多個: 100000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$0.148 HK$14,800.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 白色LED
Warm White
4000 K
25.2 cd
76 lm
80
120 deg
440 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 100 C
GW JTLPS1_Ex
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
原廠包裝數量: 100000
子類別: LEDs
公司名稱: DURIS
零件號別名: Q65113A9155
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.