GW CSHPM1.PM-LRLT-A535-1

ams OSRAM
720-CSHPM1PMA7342
GW CSHPM1.PM-LRLT-A535-1

製造商:

說明:
白色LED White 4000K OSLON SSL 150

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 600   多個: 600
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個600)
HK$5.43 HK$3,258.00
HK$4.99 HK$5,988.00
HK$4.71 HK$11,304.00
HK$4.54 HK$21,792.00
HK$4.39 HK$42,144.00
24,600 報價

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
SMD-2
Warm White
3000 K
35.4 cd
144 lm
70
150 deg
350 mA
2.85 V
1 W
3 mm
3 mm
1.58 mm
- 40 C
+ 125 C
GW CSHPM1.PM
Reel
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 600
子類別: LEDs
公司名稱: OSLON
類型: High Power LEDs
零件號別名: Q65111A7342
每件重量: 160 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

OSLON LEDs

ams OSRAM OSLON LEDs are 1W high-power LEDs with sophisticated radiation patterns. ams OSRAM OSLON LEDs are available in different color temperatures from 2700K to 6500K and red-green-blue (RGB) colors.

OSLON® SSL LEDs

ams OSRAM OSLON® SSL LEDs deliver the high efficacy that is necessary for professional indoor and outdoor lighting. The ceramic-based package with its superior corrosion robustness addresses perfectly the needs for long lifetime applications.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.