GF CS8PM1.24-2S3S-1

720-GFCS8PM1242S3S1
GF CS8PM1.24-2S3S-1

製造商:

說明:
單色LED Far Red 730nm 201-250mW, 350mA

壽命週期:
作廢
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 單色LED
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Red LEDs
SMD/SMT
730 nm
Far Red
231 mW
350 mA
1.85 V
1 W
Dome
Clear
OSLON SSL 80
Reel
Cut Tape
MouseReel
品牌: ams OSRAM
高度: 2.35 mm
長度: 3.1 mm
最高工作溫度: + 120 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 600
子類別: LEDs
公司名稱: OSLON
類型: Single Color LEDs
視角: 80 deg
寬度: 3.1 mm
零件號別名: Q65111A7119
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.