GC VJLPL1.13-KQKS-V2V3-1-350-R18

ams OSRAM
720-3KQKSV2V31350R18
GC VJLPL1.13-KQKS-V2V3-1-350-R18

製造商:

說明:
單色LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$4.39 HK$21,950.00
HK$4.30 HK$43,000.00
25,000 報價

相似產品

ams OSRAM GC VJLPL1.13-KQKS-V2V3-1
ams OSRAM
單色LED

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 單色LED
RoHS:  
Cyan LEDs
SMD/SMT
0505 (1414 metric)
488 nm
Cyan
76 lm
350 mA
2.74 V
960 mW
Colorless
1.1 mm x 1.1 mm
Square
Clear
GC VJLPL1.13
Reel
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
最高工作溫度: + 100 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 1000
子類別: LEDs
公司名稱: OSLON
類型: Single Color LEDs
視角: 120 deg
零件號別名: Q65113A7280
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.