CHR71000ES-1E5M1PA

ams OSRAM
469-CHR7100ES1E5M1PA
CHR71000ES-1E5M1PA

製造商:

說明:
影像感應器 AREA SENSORS, MCM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
30 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 15   多個: 15
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$24,708.09 HK$370,621.35

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 影像感應器
RoHS:  
Monochrome
0 C
+60 C
3 fps
10000 H x 7096 V
PGA-65
3.3 V
Tray
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: BE
產品類型: Image Sensors
系列: CHR70M
原廠包裝數量: 15
子類別: Sensors
零件號別名: 302060004 Q65114A0053
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.