AS7341-DLGM

ams OSRAM
985-AS7341-DLGM
AS7341-DLGM

製造商:

說明:
環境光感測器 MULTISPECTRAL SENSOR

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 488

庫存:
488 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
數量超過488會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$56.72 HK$56.72
HK$49.81 HK$498.10
HK$48.17 HK$4,817.00
完整捲(訂購多個500)
HK$43.32 HK$21,660.00
HK$41.68 HK$41,680.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 環境光感測器
RoHS:  
Color Sensors
OLGA-8
SMD/SMT
350 nm to 1000 nm
1.7 V to 2 V
- 30 C
+ 70 C
AS7341
Reel
Cut Tape
MouseReel
品牌: ams OSRAM
下降時間: 300 ns
濕度敏感: Yes
產品類型: Ambient Light Sensors
上升時間: 300 ns
原廠包裝數量: 500
子類別: Optical Detectors & Sensors
類型: Multi Spectral Sensor
零件號別名: 505670007 Q65114A1200
每件重量: 2.861 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AS7341 11-Channel Spectral Sensor Evaluation Kit

ams OSRAM AS7341 11-Channel Spectral Sensor Evaluation Kit is a platform to evaluate the ams OSRAM AS7341 11-channel spectral sensor. The kit includes the AS7341 Software GUI that runs on a Windows computer. The EVAL KIT realizes basic functions to get the sensor's ADC counts based on alternative setups. The kit provides special operations to demonstrate application-specific tasks. These tasks include Ambient Light Sensing, Flicker measurement, and Reflection mode. Some of these functions need a hardware adaptation (e.g., LED on board for reflection) or a mechanical interface which must be ordered separately.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.