AS6218-AWLT-L

ams OSRAM
985-AS6218-AWLT-M
AS6218-AWLT-L

製造商:

說明:
板上安裝溫度感測器 TEMPERATURE SENSORS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,863

庫存:
8,863 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.96 HK$8.96
HK$8.01 HK$40.05
HK$7.44 HK$74.40
HK$6.27 HK$313.50
HK$5.83 HK$583.00
HK$4.92 HK$2,460.00
HK$4.64 HK$4,640.00
HK$4.37 HK$8,740.00
完整捲(訂購多個5000)
HK$3.02 HK$15,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$8.88
最小值:
1

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 板上安裝溫度感測器
RoHS:  
Digital
+/- 0.8 C
- 40 C
+ 125 C
WLCSP-6
I2C
1.71 V
3.6 V
Local
16 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: AT
運作供電電流: 6 uA
產品: Temperature Sensors
產品類型: Board Mount Temperature Sensor ICs
系列: AS621x
原廠包裝數量: 5000
子類別: Sensors
類型: Temperature Sensor
零件號別名: 505430036 Q65114A1148
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

AS621x Digital Temperature Sensors

ams OSRAM AS621x Digital Temperature Sensors are the second generation of the digital temperature sensor family. These devices are designed for high accuracy applications with ultra-low power consumption. The design offers eight I2C addresses and a supply voltage from 1.71V to 3.6V. The AS621x family is a fully calibrated and linearized sensor system that is easy to integrate into any digital system. The device provides a 16-bit resolution over the full temperature range from -40°C to +125°C. The integrated alarm functionality enables micro-controller wake-up calls at defined temperature thresholds. An internal voltage regulator enables stable accuracy independent of the supply voltage. For power-sensitive applications, the device can enter a low-power wait mode with 0.1μA current consumption.