AS5311-ATST-500

ams OSRAM
985-AS5311-ATST-500
AS5311-ATST-500

製造商:

說明:
板機接口霍耳反應/磁性傳感器 TSSOP20

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,207

庫存:
2,207 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$94.12 HK$94.12
HK$85.32 HK$426.60
HK$82.12 HK$821.20
HK$78.17 HK$1,954.25
HK$75.54 HK$3,777.00
HK$73.24 HK$7,324.00
完整捲(訂購多個500)
HK$68.06 HK$34,030.00
HK$66.25 HK$66,250.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$111.79
最小值:
1

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 板機接口霍耳反應/磁性傳感器
RoHS:  
Magnetic
16 mA
4 mA
10 mT to 40 mT
5 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
AS5311
Reel
Cut Tape
MouseReel
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: AT
濕度敏感: Yes
輸出類型: Digital
輸出電壓: 5 V
產品類型: Board Mount Hall Effect / Magnetic Sensors
分辨率: 12 bit
原廠包裝數量: 500
子類別: Sensors
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 3 V
終端類型: SMD/SMT
零件號別名: Q65114A0643
每件重量: 6.280 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AS5311 High-Resolution Magnetic Linear Encoder

ams OSRAM AS5311 High-Resolution Magnetic Linear Encoder is a system-on-chip and combines integrated Hall elements, an analog front end, and digital signal processing on a single chip. This contactless encoder has a multipole magnetic strip or ring magnet with a pole length of 1mm, which is used to sense the rotational or linear motion. The encoder provides accurate linear motion and off-axis rotary sensing with a resolution down to <0.5µm and operates at 3.3V or 5V. The absolute measurement provides an instant indication of the magnet position within one pole pair with a resolution of 488nm per step. ams OSRAM AS5311 High-Resolution Magnetic Linear Encoder is offered in a small 20-pin TSSOP package.