AS5172E-ASIP

ams OSRAM
985-AS5172E-ASIP
AS5172E-ASIP

製造商:

說明:
板機接口移動感應器和位置傳感器 ANGLE POSITION ON-AXIS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 742

庫存:
742 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$66.09 HK$66.09
HK$55.73 HK$278.65
HK$51.79 HK$517.90
HK$47.02 HK$1,175.50
HK$43.73 HK$2,186.50
HK$40.61 HK$4,061.00
HK$35.02 HK$17,510.00
HK$33.78 HK$33,780.00
完整捲(訂購多個2000)
HK$33.78 HK$67,560.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 板機接口移動感應器和位置傳感器
RoHS:  
Position Sensors
Analog
15 mA
4 V
12 V
+ 125 C
- 40 C
SIP-3
Through Hole
Angle
Reel
Cut Tape
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: AT
濕度敏感: Yes
操作角: 360 deg
產品類型: Board Mount Motion & Position Sensors
分辨率: 12 bit
系列: AS5172E
原廠包裝數量: 2000
子類別: Sensors
零件號別名: 510730019 Q65114A1273
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

AS5172E High-Resolution Magnetic Position Sensor

ams OSRAM AS5172E High-Resolution Magnetic Position Sensor features a 12-bit PSI5 output (supports V1.3 and V2.1). This sensor measures the orthogonal component of the magnetic flux density (Bz) over a full-turn rotation, providing a very accurate angular position measurement. The AS5172E compensates for external stray magnetic fields using a patented redundancy measurement method. The sensor is built with durable automotive-grade construction and uses a 14-bit sensor array and analog front-end (AFE). To measure an angle, only a simple two-pole magnet rotation over the center of the package is required. The magnet may be placed above or below the device. The absolute angle measurement provides an instant indication of the magnet's angular position.