Z8F6422AR020EG

ZiLOG
692-Z8F6422AR020EG
Z8F6422AR020EG

製造商:

說明:
8-位微控制器 - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
39 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$73.90 HK$73.90
HK$57.46 HK$574.60
HK$53.35 HK$1,333.75
HK$47.68 HK$4,768.00
HK$46.11 HK$11,527.50
HK$44.88 HK$21,542.40
HK$44.06 HK$49,347.20
2,560 報價

商品屬性 屬性值 選擇屬性
ZiLOG
產品類型: 8-位微控制器 - MCU
RoHS:  
eZ8
64 kB
4 kB
LQFP-64
20 MHz
10 bit
46 I/O
3 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 105 C
Z8F642
Tube
品牌: ZiLOG
組裝國家: TW
擴散國: Not Available
原產國: TW
數據存儲器類型: SRAM
數據記憶體類型: Flash
接口類型: I2C, SPI, UART
濕度敏感: Yes
ADC通道數目: 12 Channel
定時器/計數器數目: 4 Timer
處理器系列: Z8F642x
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 160
子類別: Microcontrollers - MCU
每件重量: 342.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

ZiLOG Z8 Encore! MC™ 8-bit MCUs

Zilog's Z8 Encore! MC™ 8-bit MCUs are the only 8-bit MCUs with vector control ability. Vector control makes optimal use of motor energy by allowing reduction of energy required for acceleration, in addition to adjusting operating point to maximum efficiency. The feature-rich Z8 Encore! MC™ 8-bit MCUs from Zilog are designed to accommodate more complex and differentiating features that make Z8 Encore! MCUs distinctive from other MCUs. Distinguishing features of the Z8 Encore! MCU product family include 8-channel 2.5µs A/D converter that allows accurate current sampling, soft start feature and advanced analog motor control features to keep the system's audible noise low, op-amp with external gain settings for current amplification and phase current reconstruction, and comparator with programmable shutdown for over-current protection. The Z8 Encore! MC™ motor control family is supported by a comprehensive development kit that contains ZiLOG's ZDS II IDE with a full ANSI C compiler.  Applications that utilize Z8 Encore! MCUs include washing machines, fridges, freezers, pumps, HVAC, conveyor belts, fans/blowers, and medical equipment.