Z8F1681QN024XK2247

ZiLOG
692-Z81681QN024X2247
Z8F1681QN024XK2247

製造商:

說明:
8-位微控制器 - MCU 16K Flash Z8 Encore! XP F6482 Series MCU, 2K RAM, USB, 44-pin

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 254

庫存:
254 可立即送貨
數量超過254會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$31.98 HK$31.98
HK$21.13 HK$211.30
HK$19.32 HK$483.00
HK$16.36 HK$1,636.00
HK$15.54 HK$4,040.40
HK$13.89 HK$7,222.80
HK$11.84 HK$12,313.60
HK$11.18 HK$29,068.00

商品屬性 屬性值 選擇屬性
ZiLOG
產品類型: 8-位微控制器 - MCU
eZ8
16 kB
2 kB
QFN-44
24 MHz
12 bit
36 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
品牌: ZiLOG
組裝國家: Not Available
擴散國: Not Available
原產國: CN
DAC解析度: 12 bit
數據存儲器類型: RAM
接口類型: I2C, SPI, UART, USB
濕度敏感: Yes
ADC通道數目: 10 Channel
定時器/計數器數目: 3 Timer
工作電源電壓: 1.8 V to 3.6 V
處理器系列: F1681
產品: MCUs
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 260
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
5A992.C

Z8F1681QN Microcontrollers

Zilog / IXYS Z8F1681QN Microcontrollers (MCUs) feature a 24MHz eZ8 CPU core, 2KB internal RAM, and 16KB flash memory with in-circuit programming capability. These MCUs exhibit 128 bytes of Non-Volatile Data Storage (NVDS), 32.768KHz precision oscillator with DCO/FLL, up to 17-channel 12/14-bit ADC, and 12-bit DAC. The Z8F1681QN MCUs offer 128-bit Advanced Encryption Standard (AES) encryption/decryption, four-channel DMA controller, and Real-Time Clock (RTC) supporting both counter and clock modes. These microcontrollers come in 32- and 44-pin packages and operate within a wide 1.8V to 3.6V operating voltage range and -40°C to 85°C (extended) operating temperature range.