IXD1504A3017R-G

ZiLOG
692-IXD1504A3017R-G
IXD1504A3017R-G

製造商:

說明:
線性電壓穩壓器 0.6uA Ultra Low Quiescent Current Small Voltage Regulator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 40000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個5000)
HK$1.40 HK$56,000.00

商品屬性 屬性值 選擇屬性
ZiLOG
產品類型: 線性電壓穩壓器
RoHS:  
Reel
品牌: ZiLOG
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Linear Voltage Regulators
原廠包裝數量: 5000
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

IXD1504 Voltage Regulators

Zilog / IXYS IXD1504 Voltage Regulators are highly accurate CMOS voltage regulators with a very low 0.6μA supply current. These regulators are capable of providing very accurate output voltage even at load current as low as 1μA and hence are ideally suited for battery-powered applications. The IXD1504 regulators feature a reference voltage source, an error amplifier, a driver transistor, over-current protection circuit, and a phase compensation circuit. The excellent internal phase compensation allows the IXD1504 to operate either with a low ESR ceramic output capacitor CL or even without it. These voltages regulators are available in SOT-25, SSOT-24, or USPN-4B02 packages. Typical applications include mobile phones, cameras, VCRs, and various portable equipment.