VT1206DRD07169KL

YAGEO
603-VT1206DRD07169KL
VT1206DRD07169KL

製造商:

說明:
薄膜電阻器 - SMD 169K Ohm 1/4W 0.5% 1206 AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,975

庫存:
4,975 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.92 HK$5.92
HK$2.24 HK$22.40
HK$2.19 HK$219.00
HK$2.14 HK$1,070.00
完整捲(訂購多個5000)
HK$1.85 HK$9,250.00
HK$1.78 HK$17,800.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
YAGEO
產品類型: 薄膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
VT
169 kOhms
0.5 %
25 PPM / C
1206
3216
3.1 mm (0.122 in)
1.6 mm (0.063 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
AEC-Q200
250 mW (1/4 W)
700 V
應用: Automotive, Industrial, Medical
品牌: YAGEO
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: PCB Mount
產品: Precision Resistors Thin Film SMD
產品類型: Thin Film Resistors
原廠包裝數量: 5000
子類別: Resistors
技術: Thin Film
終端類型: SMD/SMT
類型: High Voltage Thin Film Chip Resistor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

VT High-Voltage Thin Film Chip Resistors

YAGEO VT High-Voltage Thin Film Chip Resistors are AEC-Q200 qualified and offer a maximum operating voltage of up to 700V. These resistors feature halogen-free epoxy, superior resistance against sulfur-containing atmospheres, and high component and equipment reliability. VT high-voltage resistors have high-grade ceramic body construction with internal metal electrodes added at each end connected by a resistive layer. YAGEO VT High-Voltage Thin Film Chip Resistors are suitable for automotive electronics, industrial and medical equipment, telecommunications, and test and measurement equipment.