RSF200JT-73-0R16

YAGEO
603-RSF200JT-73-0R16
RSF200JT-73-0R16

製造商:

說明:
金屬氧化物電阻器

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,815

庫存:
4,815 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.95 HK$3.95
HK$3.03 HK$30.30
HK$2.31 HK$57.75
HK$1.30 HK$130.00
HK$1.08 HK$270.00
HK$0.929 HK$464.50
HK$0.838 HK$838.00
HK$0.723 HK$3,615.00
HK$0.666 HK$6,660.00

商品屬性 屬性值 選擇屬性
YAGEO
產品類型: 金屬氧化物電阻器
RoHS:  
160 mOhms
2 W
350 V
5 %
Axial
300 PPM / C
5 mm
15.5 mm
- 55 C
+ 155 C
RSF
品牌: YAGEO
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線直徑: 0.8 mm
安裝風格: PCB Mount
產品: Metal Oxide Film Resistors
產品類型: Metal Oxide Resistors
原廠包裝數量: 1000
子類別: Resistors
技術: Metal Oxide
類型: Normal Style Metal Oxide Film Flame-Proof Resistor
每件重量: 1.150 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
ECCN:
EAR99

RSF Series Metal Oxide Film Resistors

YAGEO RSF Series Metal Oxide Film Resistors feature a power rating range of 1/4W to 5W and a resistance tolerance range of ±2% to ±5%. These resistors offer excellent performance in applications where stability and uniformity of characteristics are desired. The components provide cost-effective alternatives to carbon composition resistors and general-purpose metal films. The metal oxides can replace many low-power general-purpose wire-wound applications, saving time and costs, with shorter delivery cycles. The normal style and the miniature style of the YAGEO RSF series are coated with layers of gray and pink flame-proof lacquer, respectively.