NPM10BFTF51R

YAGEO
603-NPM10BFTF51R
NPM10BFTF51R

製造商:

說明:
陶瓷合成電阻器 51 Ohms 100W 1% 100PPM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 300   多個: 300
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整彈藥背包(訂購多個50)
HK$65.18 HK$19,554.00
HK$64.86 HK$38,916.00

商品屬性 屬性值 選擇屬性
YAGEO
產品類型: 陶瓷合成電阻器
RoHS:  
NPM
Radial
51 Ohms
100 W
1 %
350 V
100 PPM / C
- 65 C
+ 175 C
15.49 mm
Ammo Pack
應用: Automation Control Equipment, Industrial Power Equipment
品牌: YAGEO
組裝國家: Not Available
擴散國: Not Available
原產國: TW
特徵: Halogen Free, Non- Inductive, RoHS Compliant
高度: 20.44 mm
引線間距: 9.9 mm
安裝風格: Through Hole
產品: High Power Resistors
產品類型: Ceramic Composition Resistors
原廠包裝數量: 50
子類別: Resistors
技術: Ceramic Comp
類型: Molded Resistor
寬度: 4.69 mm
每件重量: 2.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8533290000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
ECCN:
EAR99

Cement & Molded Resistors

YAGEO Cement and Molded Resistors are RoHS compliant and halogen free and offer an overall power range of 10W to 100W. The NPM series molded resistors feature a non-inductive design and TO-220 molded type case that provides protection and easy mounting. The NPM modules provide a power rating of up to 100W at +25°C while heatsink mounted. The SQG series cement resistors are AEC-Q200 qualified and have a power rating of 10W to 50W. The reduced-size SQG modules feature excellent surge-withstanding capability, good heat dissipation, an AMP connection for quick connection, and a bracket for chassis mounting. YAGEO Cement and Molded Resistors are suitable for a variety of applications, depending on the series. Typical applications include uninterruptible power supplies (UPS), automation control equipment, RF power amplifiers, welding equipment, brake resistors, and battery management systems (BMS) for hybrids and electric vehicles (EVs).