5KP58CA/B

YAGEO
603-5KP58CA/B
5KP58CA/B

製造商:

說明:
ESD 保護二極體 / TVS 二極體 5KP, P600, 58V, 93.6V, BOX

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
295
預期24/7/2026
工廠前置作業時間:
32
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.86 HK$15.86
HK$13.23 HK$132.30
HK$7.57 HK$757.00

商品屬性 屬性值 選擇屬性
YAGEO
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Bidirectional
1 Channel
58 V
Axial
93.6 V
64.4 V
P600-2
54.5 A
5 kW
- 55 C
+ 150 C
5KP
Bulk
品牌: YAGEO
組裝國家: Not Available
擴散國: Not Available
原產國: CN
Pd - 功率消耗 : 8 W
產品: TVS Diodes
原廠包裝數量: 300
子類別: ESD Protection Diodes / TVS Diodes
零件號別名: 5KP58CA
每件重量: 2.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536300000
USHTS:
8541100080
TARIC:
854110000
ECCN:
EAR99

General Purpose TVS Diodes

YAGEO General Purpose TVS Diodes feature a 5V to 600V voltage range, unidirectional or bidirectional design, and low dynamic internal resistance. These diodes offer fast response speed, low dynamic resistance, excellent clamping capability, and high reliability. YAGEO General Purpose TVS Diodes are ideal for DC power supplies, security surveillance, and telecom applications.

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.