2RM120L-5/B

YAGEO
603-2RM120L-5/B
2RM120L-5/B

製造商:

說明:
氣體放電管 - GDT/氣體等離子防止器 10kA 120V 2Electrode Leaded

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 177

庫存:
177 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.63 HK$8.63
HK$6.81 HK$68.10
HK$5.65 HK$282.50
HK$5.01 HK$501.00
HK$4.85 HK$970.00
HK$4.41 HK$2,205.00
HK$4.23 HK$4,230.00
HK$3.73 HK$9,325.00
HK$3.63 HK$18,150.00

商品屬性 屬性值 選擇屬性
YAGEO
產品類型: 氣體放電管 - GDT/氣體等離子防止器
RoHS:  
2R-5
10 kA
120 V
2 Electrode
Bulk
品牌: YAGEO
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品類型: GDTs - Gas Discharge Tubes / Surge Arresters
原廠包裝數量: 100
子類別: GDTs - Gas Discharge Tubes
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536300000
USHTS:
8536308000
ECCN:
EAR99

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Gas Discharge Tubes (GDT)

YAGEO Gas Discharge Tubes (GDT) feature a ≤100ns response speed, 75V to 6000V DC spark-over voltage range, and >1GΩ insulation resistance. These gas discharge tubes have ceramic construction and work as a switch that can be turned on to conduct transient abnormal current to ground. YAGEO Gas Discharge Tubes are ideal for use in auxiliary power supplies, high-speed networking, and home appliances.