RBT20W24S09

XP Power
209-RBT20W24S09
RBT20W24S09

製造商:

說明:
DC/DC 轉換器 - 通孔 DC-DC, 2.0A switching regulator in a SIP3 package

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$38.80 HK$38.80
HK$37.65 HK$188.25
HK$36.50 HK$365.00
HK$34.94 HK$873.50
HK$32.63 HK$8,222.76

商品屬性 屬性值 選擇屬性
XP Power
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Non-Isolated
1 Output
24 V
11 V
36 V
9 V
2 A
SIP-3
17.5 mm (0.689 in)
8.5 mm (0.335 in)
11.5 mm (0.453 in)
Industrial
RBT20
品牌: XP Power
機箱類型: Encapsulated
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 17.5 mm x 11.5 mm x 8.5 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Non-Isolated / PoL
產品類型: Non-Isolated DC-DC Converters
原廠包裝數量: 42
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RBT Non-Isolated Switching Regulators

XP Power RBT Non-Isolated Switching Regulators feature a wide DC input range and three maximum output current ratings: 0.5A, 1A, and 2A. The RBT regulators come in a compact SIP3 package, offer continuous short-circuit protection, and are pin-compatible with 78 series regulators. Additional features include industrial safety approvals, high efficiency, and a wide 4.75VDC to 36VDC input range. XP Power RBT Non-Isolated Switching Regulators operate in a wide temperature range of -40°C to +85°C, making them ideal for industrial, instrumentation, and technology applications.