LCE80PS15

XP Power
209-LCE80PS15
LCE80PS15

製造商:

說明:
機箱式電源 AC-DC PSU, OPEN FRAME, CLASS C HARMONICS

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$364.31 HK$364.31
HK$342.53 HK$4,110.36
HK$327.90 HK$9,181.20
HK$306.03 HK$30,603.00

商品屬性 屬性值 選擇屬性
XP Power
產品類型: 機箱式電源
RoHS:  
80 W
85 VAC to 305 VAC
1 Output
15 VDC
5.33 A
Open Frame
3 kVAC
93 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
27.9 mm (1.098 in)
LCE80
品牌: XP Power
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 101.6 mm x 50.8 mm x 27.9 mm
輸入頻率: 50 Hz/60 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 40 C
安裝風格: Chassis
敞開的/內附的框架: Open Frame
封裝: Bulk
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 4
子類別: Power Supplies
類型: AC-DC Converter
每件重量: 145 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504407007
TARIC:
8504409590
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

LCE80 CV/CC Mode 80W Power Supplies

XP Power LCE80 Open-Frame AC-DC Power Supplies are versatile, deliver up to 80W of power, and offer a constant voltage, constant current mode. These devices feature up to 93% efficiency and less than 0.5W no-load input power in a footprint of 101.6mm x 50.8mm x 27.9mm (4" x 2" x 1.10"). XP Power LCE80 power supplies offer class I and class II operation, harmonics class C, a limited power source (LPS) for 12V and above, as well as information technology equipment (ITE) and household approvals. Typical applications include lighting and displays.