JHM2024D12

XP Power
209-JHM2024D12
JHM2024D12

製造商:

說明:
DC/DC 轉換器 - 通孔 DC-DC CONVERTER, 20W, MEDICAL, DIP24, 2 O/P

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$546.71 HK$546.71
HK$530.35 HK$2,651.75
HK$513.91 HK$6,166.92
HK$492.05 HK$29,523.00
HK$459.25 HK$49,599.00

商品屬性 屬性值 選擇屬性
XP Power
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
2 Output
20 W
24 V
18 V
36 V
12 V
833 mA
- 12 V
833 mA
4 kV
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Medical
JHM20
品牌: XP Power
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓: 18 V to 36 V
最高工作溫度: + 80 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 12
子類別: DC-DC Converters
每件重量: 30 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

JHM Medical DC-DC Converters

XP Power JHM Medical DC-DC Converters are designed for easy integration into a wide range of body floating (BF) and cardiac floating (CF) rated medical applications. These compact, regulated PCB-mount DC-DC converters offer power outputs from 3W to 30W and single- and dual-output voltages from 5VDC to 30VDC. The JHM series features a 2:1 input voltage range and ±10% output trim on single-output variants. The compact design saves PCB area and frees more space for applications. The 3W to 10W models are housed in a DIP24 package, the 15W model in a 1.6" x 1" package, and the 20W to 30W devices in a 2" x 1" package. XP Power JHM Medical DC-DC Converters feature worldwide medical approvals, 2 x MOPP 4kVAC reinforced isolation, and extremely low leakage currents. Suitable applications include imaging, patient monitoring, surgical equipment, patient treatment, and dentistry.