HPA1K5PS36

XP Power
209-HPA1K5PS36
HPA1K5PS36

製造商:

說明:
機箱式電源 1.5kW AC-DC power supply, single output 36VDC 41.7A programmable 0 to 37.8VDC

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,712.74 HK$5,712.74
HK$5,541.43 HK$27,707.15

商品屬性 屬性值 選擇屬性
XP Power
產品類型: 機箱式電源
1.5 kW
180 VAC to 264 VAC
1 Output
36 VDC
41.7 A
Enclosed
4 kVDC
92 %
Medical, Industrial
279.4 mm (11 in)
106.6 mm (4.197 in)
41.6 mm (1.638 in)
HPA1K5
品牌: XP Power
組裝國家: Not Available
擴散國: Not Available
原產國: VN
尺寸: 279.4 mm x 106.6 mm x 41.6 mm
輸入頻率: 47 Hz to 63 Hz
負載調整率: Yes Regulated
最高工作溫度: + 70 C
最低工作溫度: - 20 C
安裝風格: Chassis
敞開的/內附的框架: Enclosed
封裝: Bulk
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 7
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

HPA1K5 1.5kW AC-DC Programmable Power Supplies

XP Power HPA1K5 1.5kW AC-DC Programmable Power Supplies offer output voltage and output current programming via voltage, I2C PMBus, RS485, and CANopen. These AC-DC power supplies include options for RS232 or UART. HPA1K5 comes in high efficiency (up to 93%), high power density 1.5kW chassis-mount package. This XP Power series measures 279.4mm x 106.6mm x 41.6mm and features active current sharing, remote on/off, remote sense, and power OK signal. The 5V/2A standby output is available whenever the main supply is present.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.