EML30US36-T

XP Power
209-EML30US36-T
EML30US36-T

製造商:

說明:
機箱式電源 AC-DC, 30W, OPEN FRAME, CONNECTOR

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$364.56 HK$364.56
HK$353.62 HK$2,121.72
HK$342.69 HK$4,112.28
HK$328.14 HK$9,844.20
HK$306.28 HK$31,240.56

商品屬性 屬性值 選擇屬性
XP Power
產品類型: 機箱式電源
RoHS:  
30 W
85 VAC to 264 VAC
1 Output
36 VDC
830 mA
Open Frame
4 kVAC
88 %
Medical
87.9 mm (3.461 in)
34.6 mm (1.362 in)
25.4 mm (1 in)
EML30
品牌: XP Power
合規: CB, TUV, UL
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 20 C
安裝風格: Chassis
敞開的/內附的框架: Open Frame
封裝: Bulk
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 6
子類別: Power Supplies
類型: AC-DC Converter
每件重量: 60 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.