DTE0648S12

XP Power
209-DTE0648S12
DTE0648S12

製造商:

說明:
DC/DC 轉換器 - 機箱安裝 DC-DC CHASSIS MOUNT 6W

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$387.33 HK$387.33
HK$375.74 HK$1,878.70
HK$364.15 HK$3,641.50
HK$348.61 HK$8,715.25
HK$325.43 HK$91,120.40

商品屬性 屬性值 選擇屬性
XP Power
產品類型: DC/DC 轉換器 - 機箱安裝
RoHS:  
Isolated
1 Output
6 W
48 V
18 V
75 V
12 V
500 mA
3 kV
53 mm
34 mm
26.5 mm
Industrial
DTE06
品牌: XP Power
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 53 mm x 34 mm x 26.5 mm
輸入電壓: 18 V to 75 V
最高工作溫度: + 105 C
最低工作溫度: - 40 C
安裝風格: Chassis
封裝: Bulk
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 70
子類別: DC-DC Converters
每件重量: 49 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DTE DC-DC Converters

XP Power DTE DC-DC Converters are ideal for industrial and ITE applications and are available with 6W and 10W of power. The series features a 4:1 input range, providing a wide tolerance for fluctuating supplies. The modules have nominal inputs of 12/24VDC and 24/48VDC and cover inputs between 9VDC and 75VDC. The series is supplied fully potted in a chassis-mount format with screw terminals for simple, time-saving mounting and connection. A DIN-rail mount is optionally available for use in control cabinets and household consumer units. The converters are IEC/UL/cUL 62368-1 safety approved and offer 3.0kVDC isolation between the supply and load. XP Power DTE DC-DC Converters also comply with EN55032 Class A emissions with no external components, and no additional filtering is required for EMC compliance.