CCR550PS48

XP Power
209-CCR550PS48
CCR550PS48

製造商:

說明:
機箱式電源 550W 48VDC 11.4A

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3
預期14/5/2026
2
預期27/5/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,685.10 HK$1,685.10
HK$1,634.55 HK$8,172.75
HK$1,583.99 HK$15,839.90
HK$1,516.59 HK$37,914.75

商品屬性 屬性值 選擇屬性
XP Power
產品類型: 機箱式電源
RoHS:  
550 W
85 VAC to 264 VAC
1 Output
48 VDC
11.4 A
94 %
Medical, Industrial
129.4 mm (5.094 in)
83.5 mm (3.287 in)
25.4 mm (1 in)
CCR550
品牌: XP Power
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 129.4 mm x 83.5 mm x 25.4 mm
輸入頻率: 47 Hz to 63 Hz
最高工作溫度: + 80 C
最低工作溫度: - 40 C
安裝風格: Chassis Mount
封裝: Bulk
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 16
子類別: Power Supplies
類型: AC-DC Power Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CCRx 110W至420W醫療用和ITE電源供應器

XP Power CCRx 110W至420W醫療用和ITE電源供應器具有200W、300W和420W的風冷額定功率,專為輕鬆整合至BF等級醫療應用而設計。CCRx電源供應器可在對流冷卻、傳導冷卻和風扇冷卻應用中運作。其特點包括高效率、高功率密度、低型號和基板冷卻設計,確保有效的熱管理和靜音運作。其他特點包括B類傳導和輻射發射、全球工業和醫療安全認證、2x MOPP隔離和低漏電電流。XP Power CCRx醫療用AC-DC電源供應器適用於呼吸護理、病人監護、影像和工業應用,包括測試和測量、製程控制和工業印刷。