865230443004

Wurth Elektronik
710-865230443004
865230443004

製造商:

說明:
鋁質電解電容器 - SMD WCAP-AS5H 33uF 25V 20% SMD/SMT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,854

庫存:
1,854
可立即送貨
在途量:
1,000
預期20/3/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.47 HK$2.47
HK$2.39 HK$23.90
HK$2.04 HK$102.00
HK$1.78 HK$178.00
HK$1.58 HK$395.00
HK$1.39 HK$695.00
完整捲(訂購多個1000)
HK$1.32 HK$1,320.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 鋁質電解電容器 - SMD
RoHS:  
33 uF
25 VDC
6.3 mm (0.248 in)
5.5 mm (0.217 in)
5000 Hour
Aluminum Electrolytic Capacitors
20 %
48 mA
- 40 C
+ 105 C
6.6 mm
5.5 mm
WCAP-AS5H
Reel
Cut Tape
MouseReel
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: CN
損耗因數DF: 16
泄漏電流: 8.25 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 1000
子類別: Capacitors
終端類型: SMD/SMT
類型: Electrolytic Capacitors
每件重量: 270 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

SMT Aluminum Electrolytic Capacitors

Würth Elektronik SMT Aluminum Electrolytic Capacitors are available in V-Chip, SMD, and Snap-in designs with high capacitances and voltages. These Würth capacitors are designed for standard applications (+85°C and 1000 hours).

Aluminum Electrolytic Capacitors

Würth Elektronik Aluminum Electrolytic Capacitors include snap-in, aluminum SMT, and aluminum THT capacitors. The snap-in capacitors feature a 33µF to 10,000µF capacitance range. The SMT capacitors are available in 6.3V to 50V variants, and the THT capacitors offer a 10V to 400V voltage range. Würth Elektronik Aluminum Electrolytic Capacitors are ideal for noise suppression applications.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

WCAP-AS5H Long Life V-Chip SMT Capacitors

Würth Elektronik WCAP-AS5H Long Life V-Chip SMT Capacitors are available in 6.3V, 10V, 16V, 25V, 35V, and 50V and feature an operating temperature of -40ºC to +105ºC. This long life series of capacitors are recommended with reflow soldering and feature a load life of 5000h at +105ºC.