830051068

Wurth Elektronik
710-830051068
830051068

製造商:

說明:
液晶元件 WE-XTAL 25.0MHz 10ppm 3.2 x 2.5mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,500

庫存:
3,500 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.01 HK$5.01
HK$4.54 HK$45.40
HK$4.34 HK$217.00
HK$4.14 HK$414.00
HK$3.85 HK$1,925.00
HK$3.55 HK$3,550.00
完整捲(訂購多個3000)
HK$2.89 HK$8,670.00

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 液晶元件
RoHS:  
25 MHz
9 pF
10 PPM
10 PPM
3.4 mm x 2.7 mm
- 20 C
+ 70 C
SMD/SMT
50 Ohms
100 uW
3.4 mm
2.7 mm
0.8 mm
WE-XTAL
Reel
Cut Tape
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: SMD/SMT
產品: Crystals
產品類型: Crystals
原廠包裝數量: 3000
子類別: Crystals
類型: Quartz Crystal
零件號別名: LFXTAL051068RL3K
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Crystals

Würth Elektronik Quartz and Watch Crystals, the WE-XTAL series, are available in SMT and THT models. They are hermetically sealed and offered in a wide variety of package sizes. The quartz crystals are available in frequencies between 1.8423MHz and 50MHz. The watch crystals have a frequency of 32.768kHz. Würth Elektronik WE-XTAL series is used in a wide range of electronic applications that require timing devices.