7847111100

Wurth Elektronik
710-7847111100
7847111100

製造商:

說明:
功率電感器 - 引線式 WE-RCIT THT 3A 10uH 33mohm 25% AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 147

庫存:
147 可立即送貨
工廠前置作業時間:
35 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.00 HK$18.00
HK$16.69 HK$417.25
HK$15.95 HK$797.50
HK$15.21 HK$3,802.50
HK$14.47 HK$7,235.00

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 功率電感器 - 引線式
RoHS:  
Rod Core Inductor
10 uH
- 40 C
+ 150 C
AEC-Q200
WE-RCIT Rod Core Inductor THT
Tray
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: BG
產品: Rods
產品類型: Power Inductors - Leaded
原廠包裝數量: 500
子類別: Ferrites
試驗頻率: 100 kHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

AEC-Q200 Rod Core Inductors

Würth Elektronik AEC-Q200 Rod Core Inductors feature high current capability, high saturation power, and an operating temperature of up to +150°C. These inductors are AEC-Q200 qualified and designed for automotive applications. The lineup is available in the surface-mount WE-RCIS series and the through-hole WE-RCIT series. The WE-RCIS inductors include four versions and offer high insertion loss at FM bands, broadband suppression, and tape-and-reel and pick-and-place packaging. The modules utilize a robust design and contacts, providing a large area of solder connection, making the coil suitable for shockproof circuits. The WE-RCIT inductors are available in 12 sizes and feature a NiZn core material, inductance values from 2µH to 10µH, and high saturation currents from 5A to 56A.