782631331

Wurth Elektronik
710-782631331
782631331

製造商:

說明:
鐵氧體磁珠 WE-CBA EMI 330Ohm 400mA .25Ohm AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,707

庫存:
12,707
可立即送貨
在途量:
12,000
預期3/4/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.06 HK$2.06
HK$2.02 HK$20.20
HK$1.87 HK$93.50
HK$1.65 HK$165.00
HK$1.52 HK$760.00
HK$1.37 HK$1,370.00
HK$1.28 HK$3,200.00
完整捲(訂購多個4000)
HK$1.28 HK$5,120.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 鐵氧體磁珠
RoHS:  
WE-CBA
EMI Suppression Ferrite Beads
SMD/SMT
330 Ohms
400 mA
25 %
250 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Ferrite Beads
原廠包裝數量: 4000
子類別: Ferrites
每件重量: 4 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Automotive Products

Würth Elektronik offers a wide range of components designed and approved to meet automotive application standards. The automotive product offering includes EMC components, power magnetics, and RF inductors with AEC-Q200 qualifications, as well as robust SMT spacers available with IATF 16949-certified production. These automotive-focused product families from Würth Elektronik are manufactured in accordance with respective market requirements for Passive and Electromechanical components based on the reference guide of the AIAG (Automotive Industry Action Group). This manufacturing process ensures reliable product quality sufficiency to meet increasing customer requirements for automotive applications.

WE-CBA SMD EMI Suppression Ferrite Beads

Würth Elektronik WE-CBA SMD EMI Suppression Ferrite Beads are AEC-Q200 qualified and can be put directly onto a printed circuit board. These ferrite beads offer excellent anti-EMI properties and low DC resistance. When placed close to the interference source (even with the smallest size of 0402), the maximal impedance at 1000Ω can be reached. Würth Elektronik WE-CBA series ferrite beads are ideal as data filters for the uncoupling of distribution voltages. Other applications include USB 2.0, control signals, RS232, RS422, DC/DC converters, and power supplies.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.