760800102

Wurth Elektronik
710-760800102
760800102

製造商:

說明:
功率電感器 - 引線式 WE-TORPFC 510 uH 12 A 5 5mohms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 57

庫存:
57 可立即送貨
工廠前置作業時間:
33 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$214.05 HK$214.05
HK$192.68 HK$963.40
HK$173.36 HK$2,080.32
HK$161.77 HK$3,882.48
HK$152.89 HK$9,173.40

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 功率電感器 - 引線式
RoHS:  
510 uH
12 A
55 mOhms
WE-TORPFC
Tray
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Power Inductors - Leaded
原廠包裝數量: 12
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

PFC Power Factor Correction Chokes

Würth Elektronik Midcom PFC Power Factor Correction Chokes offer the advantage of compatibility with standard off-the-shelf components. The WE-PFC chokes can be used for active PFC designs of power supplies up to 250W and are suggested in the reference design of the leading IC manufacturers like ON Semiconductor NCP1606B and MC33262. WE-TORPFC chokes from Würth Elektronik use flat wire windings, resulting in lower winding losses and better cooling. The recent WE-TORPFC series features a robust mounting system, high saturation current with soft saturation features, and a wide operating temperature range of -40°C to +155°C. Würth Elektronik Midcom PFC Power Factor Correction Chokes applications include AC/DC power supplies with active PFC typically used in the lighting industry for WE-PFC chokes, and solar inverters, telecom server PCUs, and fix chargers on streets and garages for WE-TORPFC.