750311559

Wurth Elektronik
710-750311559
750311559

製造商:

說明:
電力變壓器 MID-FLYLT LT3512 175 uH 2 W

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 266

庫存:
266 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個300)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$39.21 HK$39.21
HK$35.43 HK$354.30
HK$34.03 HK$850.75
HK$32.96 HK$1,648.00
HK$31.98 HK$3,198.00
完整捲(訂購多個300)
HK$30.33 HK$9,099.00
HK$29.43 HK$17,658.00
HK$27.78 HK$25,002.00
HK$27.29 HK$65,496.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 電力變壓器
RoHS:  
Flyback Transformers
35 V to 75 V
5 V
2 W
400 mA
SMD/SMT
Single Primary Winding
Dual Secondary Winding
9.78 mm
9.14 mm
10.54 mm
MID-FLYLT
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: CN
感應係數: 175 uH
最高工作溫度: + 125 C
最低工作溫度: - 40 C
操作頻率: 200 kHz to 300 kHz
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Power Transformers
原廠包裝數量: 300
子類別: Transformers
終端類型: SMD/SMT
匝數比: 0.167372685
類型: Flyback
零件號別名: LT3512
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99

WE-FB Flyback Transformers

Würth Elektronik WE-FB Flyback Transformers provide a straightforward design solution, requiring fewer external components and occupying minimal board space. These cost-effective transformers are compatible with multiple Linear Technologies (LT) chipsets, ensuring reliable voltage control over the long term. With an isolation voltage of up to 2.5kV, Würth Elektronik WE-FB Flyback Transformers deliver sustained performance and safety.

DC/DC Converter Transformers

Würth Elektronik DC/DC Converter Transformers include the MID-PPTI, MID-PPMAX, MID-IBTI, MID-IBTEL, MID-IBMAX, MID-PLN, MID-HB, WE-FB, MID-FLYMAX, MID-FLYLT, and MID-FLYADI series. These transformers feature a wide range of options from output voltages, with or without AUX, THT, or SMT, and single or multiple outputs. Würth Elektronik DC/DC Converter Transformers are suitable for isolated DC/DC SMPS, industrial controls, building automation, and telecom converter applications.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Transformers

Würth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These Würth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. Würth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.