7499010441

Wurth Elektronik
710-7499010441
7499010441

製造商:

說明:
模組連接器/乙太網路連接器 WE-RJ45 Intgtd XFMR 1x1 THT Tab Down

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 617

庫存:
617
可立即送貨
在途量:
806
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$71.19 HK$71.19
HK$70.20 HK$702.00
HK$70.12 HK$1,753.00
HK$65.84 HK$3,292.00
HK$59.18 HK$5,503.74
HK$53.92 HK$15,043.68

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Black
Green, Yellow / Green, Yellow
Tab Down
WE-RJ45 LAN
Tube
應用: 10/100 Base-T
品牌: Wurth Elektronik
觸點材料: Ferrite
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
觸點數: 8 Contact
端口數: 1 Port
定位數: 8 Position
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 31
子類別: Modular Connectors / Ethernet Connectors
每件重量: 7 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

WR-COM Interface Connectors

Würth Elektronik WR-COM Interface Connectors for data interfaces offer the usage of common footprints and the high-quality standards used to create the products. All WR-COM Interface Connectors from Würth Elektronik are UL certified and suitable for usage in industrial applications.

WE-RJ45 USB 3.0 LAN Transformers

Würth Elektronik WE-RJ45 USB 3.0 LAN Transformers offer integrated surge protection that eliminates the need for additional parts for the surge protection. The WE-RJ45 transformers feature an RJ45 connector with an integrated transformer, USB 3.0 ports, and LEDs. The WE-RJ45 also features an extended temperature range of -40°C to +85°C and are 10/100/1000 Base-T compatible. Applications for the Würth Elektronik WE-RJ45 LAN Transformers include Ethernet, 1 Gigabit Ethernet, Embedded PCs, Hubs, Routers, Switches, and USB 3.0.

RJ45 Jacks with Integrated Magnetics

Würth Elektronik RJ45 Jacks with Integrated Magnetics provide outstanding performance and EMI shielding for the Ethernet interface. These magnetically EMI shielded RJ45 Ethernet jacks offer performance speeds from 10/100/1000BaseT up to 10Gb with or without PoE/PoE+ function. Many configurations include an extended operating temperature range to qualify the Würth Elektronik RJ45 Ethernet Jacks with Integrated Magnetics for industrial use. The WE-RJ45 LAN series offers THT pins for wave and reflow soldering. The WE-RJ45 LAN jacks also feature higher mechanical stability than comparable RJ45 products due to the extra high standoff, which allows good thermal airflow. 

Ethernet Solutions

Würth Elektronik offers multiple Ethernet solutions, including LAN transformers and modular jack connectors. The WE-LAN transformer series is designed with at least one transformer and one common mode choke in each channel. The LAN transformer portfolio consists of the WE-LAN series with Power over Ethernet (PoE) up to 150W and speeds up to 1Gbit/s, the WE-LAN 10G series with 10G Base-T and PoE(+) over four pairs up to 150W, and the WE-LAN AQ series, which is manufactured by a fully automated process with Ethernet speeds up to 1Gbit/s.