74942401

Wurth Elektronik
710-74942401
74942401

製造商:

說明:
音頻變壓器/訊號變壓器 WE-BMS BMS 450uH 2Channel 1500V -40/ +125C

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 960

庫存:
960 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$63.71 HK$63.71
HK$54.91 HK$549.10
HK$48.33 HK$2,416.50
HK$42.42 HK$4,242.00
完整捲(訂購多個500)
HK$40.94 HK$20,470.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
Transformers
SMT Transformer
SMD/SMT
450 uH
- 40 C
+ 125 C
1 Channel
Energy Storage systems
24.52 mm
15.45 mm
4.85 mm
WE-BMS
Reel
Cut Tape
MouseReel
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: CN
工作溫度範圍: - 40 C to + 125 C
產品類型: Audio & Signal Transformers
屏蔽: Shielded
原廠包裝數量: 500
子類別: Transformers
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99

Transformers for Battery Management Systems

Würth Elektronik WE-BMS Transformers are designed to fulfill the requirements in high voltage operation areas for a safe and reliable battery management system (BMS). These transformers feature a common-mode choke to filter noise and electrically isolate the signals, allowing them to support the BMS isolation and EMI noise suppression for a safe and reliable operation. WE-BMS transformers feature a low-profile design and a higher creepage distance that increases the safety and reliability of the system despite the footprint. Würth Elektronik WE-BMS transformers are suitable for solar energy storage, energy storage systems (ESS), and uninterrupted power supplies (UPS).