744901110

Wurth Elektronik
710-744901110
744901110

製造商:

說明:
RF電感器 - SMD WE-TCI Thinfilm 10nH 200mA 1.3Ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
9,967
預期25/9/2026
工廠前置作業時間:
34
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.62 HK$3.62
HK$2.57 HK$128.50
HK$2.39 HK$239.00
HK$2.09 HK$1,045.00
HK$1.69 HK$1,690.00
完整捲(訂購多個10000)
HK$1.69 HK$16,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: RF電感器 - SMD
RoHS:  
Thin Film
Shielded
10 nH
2 %
200 mA
1.3 Ohms
- 40 C
+ 125 C
13
4.5 GHz
Standard
1 mm
0.5 mm
0.32 mm
WE-TCI
Reel
Cut Tape
MouseReel
應用: RF
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: PCB Mount
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 10000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 500 MHz
每件重量: 0.650 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-TCI Thin Film Chip Inductors

Würth Elektronik WE-TCI Thin Film Chip Inductors provide tight tolerances, small inductance values, and stable inductance in high-frequency circuits. The WE-TCI series features high self-resonant frequency, outstanding temperature stability, and a -40°C to +125°C operating temperature range. Würth Elektronik WE-TCI Thin Film Chip Inductors are offered in two sizes, 0201 and 0402.

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.